
TCMD-10-S-03.00-01 | ||
---|---|---|
Digi-Key Part Number | TCMD-10-S-03.00-01-ND | |
Manufacturer | ||
Manufacturer Product Number | TCMD-10-S-03.00-01 | |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Position Cable Assembly Rectangular | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.88000 | $6.88 |
Attribute | Description |
---|---|
Standard Package | 1 |