T1M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-20-GF-S-RA-TR

DigiKey Part Number
SAM14663TR-ND - Tape & Reel (TR)
SAM14663CT-ND - Cut Tape (CT)
SAM14663DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-20-GF-S-RA-TR
Description
CONN HEADER SMD R/A 20POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-20-GF-S-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.126" (3.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.3A per Contact
Voltage Rating
250VAC, 353VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
In-Stock: 775
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.44300$24.43
25$2.29000$57.25
50$2.18060$109.03
100$2.07640$207.64
250$1.94640$486.60
500$1.85348$926.74
* All Digi-Reel orders will add a $7.00 reeling fee.