
SSM-112-S-DV-BE-A-P-TR | ||
---|---|---|
Digi-Key Part Number | 612-SSM-112-S-DV-BE-A-P-TR-ND - Tape & Reel (TR) 612-SSM-112-S-DV-BE-A-P-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SSM-112-S-DV-BE-A-P-TR | |
Description | CONN RCPT 24POS 0.1 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 24 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | |
CAD Models | SSM-112-S-DV-BE-A-P-TR |
EDA Models | SSM-112-S-DV-BE-A-P-TR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.27000 | $9.27 |
10 | $8.34200 | $83.42 |
100 | $7.45530 | $745.53 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $6.64932 | $1,662.33 |
500 | $6.24634 | $3,123.17 |
750 | $5.84336 | $4,382.52 |
1,250 | $5.52096 | $6,901.20 |
1,750 | $5.35977 | $9,379.60 |
Attribute | Description |
---|---|
Other Names | SSM-112-S-DV-BE-A-P-FR 612-SSM-112-S-DV-BE-A-P-TRCT 612-SSM-112-S-DV-BE-A-P-TR SSM-112-S-DV-BE-A-P-TR-ND |
Standard Package | 250 |