SMB5-J-C-HF-ST-CA2

DigiKey Part Number
612-SMB5-J-C-HF-ST-CA2-ND
Manufacturer
Manufacturer Product Number
SMB5-J-C-HF-ST-CA2
Description
SMB JACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-178
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4010
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.18000$6.18
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names612-SMB5-J-C-HF-ST-CA2
Standard Package1