SFSD-15-30-G-19.68-D-NUS

DigiKey Part Number
SFSD-15-30-G-19.68-D-NUS-ND
Manufacturer
Manufacturer Product Number
SFSD-15-30-G-19.68-D-NUS
Description
.050 SOCKET DISCRETE CABLE ASSEM
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.64' (499.87mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.64' (499.87mm)
Features
Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number