SFSD-10-28-H-05.00-DR-NDX

SFSD-10-28-H-05.00-DR-NDX

Digi-Key Part Number
SAM8677-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SFSD-10-28-H-05.00-DR-NDX
Supplier
Description
CABLE ASSY SOCKET 20POS 28AWG
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.417' (127.00mm, 5.00")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$16.80000$16.80
10$15.59800$155.98
25$13.99840$349.96
50$13.59860$679.93
100$11.99880$1,199.88
250$11.19888$2,799.72
500$10.95890$5,479.45
1,000$10.39896$10,398.96