SFSD-06-28-G-36.00-S

DigiKey Part Number
612-SFSD-06-28-G-36.00-S-ND
Manufacturer
Manufacturer Product Number
SFSD-06-28-G-36.00-S
Description
DOUBLE ROW DISCRETE WIRE ASSEMBL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
12
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.35000$14.35
Manufacturers Standard Package