cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFML-120-T2-S-D-A-K

Digi-Key Part Number
SFML-120-T2-S-D-A-K-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SFML-120-T2-S-D-A-K
Supplier
Description
CONN RCPT 40POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
40
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.185" (4.70mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
1$12.45000$12.45

Other Suppliers on Digi-Key

554In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-SFML-120-T2-S-D-A-K
Standard Package19