S1SST-20-28-GF-04.00-L1 | |
---|---|
DigiKey Part Number | 612-S1SST-20-28-GF-04.00-L1-ND |
Manufacturer | |
Manufacturer Product Number | S1SST-20-28-GF-04.00-L1 |
Description | MICRO MATE SINGLE ROW DISCRETE T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $9.27000 | $9.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.27000 | $9.27 |
10 | $8.57000 | $85.70 |
25 | $8.35000 | $208.75 |