
QTE-060-08-F-D-LC | ||
---|---|---|
Digi-Key Part Number | QTE-060-08-F-D-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | QTE-060-08-F-D-LC | |
Description | CONN HDR 120POS SMD GOLD | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Locking Clip | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 1.151" (29.24mm) | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | QTE-060-08-F-D-LC |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 200 |