QSH-150-01-L-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSH-150-01-L-D-A
QSH Series Socket

QSH-150-01-L-D-A-K

Digi-Key Part Number
SAM12765-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
QSH-150-01-L-D-A-K
Supplier
Description
CONN RCPT 300POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
300 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
300
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$30.23000$30.23
24$26.46750$635.22
48$24.50708$1,176.34
96$23.69010$2,274.25
240$22.38304$5,371.93
456$21.78399$9,933.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
SAM12765
QSH-150-01-L-D-A-K-ND
Standard Package24