PET-02-01-L-RA-SD

DigiKey Part Number
612-PET-02-01-L-RA-SD-ND
Manufacturer
Manufacturer Product Number
PET-02-01-L-RA-SD
Description
CONN HDR 2POS 6.35MM EDGE RA SLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PET-02-01-L-RA-SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.250" (6.35mm)
Mounting Type
Board Edge, Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Locking Ramp, Screw Lock
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
1025 V
Current Rating (Amps)
40 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
In-Stock: 36
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$8.11000$8.11
10$7.50000$75.00
25$7.09000$177.25
50$6.83000$341.50
100$6.36250$636.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.