MW-45-03-G-D-120-075 | |
---|---|
DigiKey Part Number | MW-45-03-G-D-120-075-ND |
Manufacturer | |
Manufacturer Product Number | MW-45-03-G-D-120-075 |
Description | CONN HDR 90POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 90 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-45-03-G-D-120-075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 90 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.195" (4.953mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.120" (3.048mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 12 | $16.37000 | $196.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $16.37000 | $196.44 |