cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-40-03-G-D-245-065-P

Digi-Key Part Number
MW-40-03-G-D-245-065-P-ND
Manufacturer
Manufacturer Product Number
MW-40-03-G-D-245-065-P
Description
CONN HDR 80POS 0.039 STACK SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
80 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Product Status
Active
Number of Positions
80
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Length - Overall Pin
0.310" (7.874mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.245" (6.223mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black, Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
1$20.20000$20.20
14$17.69071$247.67
84$15.83405$1,330.06
448$14.56000$6,522.88
Additional Resources
AttributeDescription
Standard Package14