
MW-18-03-G-D-190-111 | ||
---|---|---|
Digi-Key Part Number | MW-18-03-G-D-190-111-ND | |
Manufacturer | ||
Manufacturer Product Number | MW-18-03-G-D-190-111 | |
Description | CONN HDR 36POS 0.039 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 36 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Tube | |
Product Status | Active | |
Number of Positions | 36 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.301" (7.645mm) | |
Length - Post (Mating) | 0.111" (2.819mm) | |
Length - Stack Height | 0.190" (4.826mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | MW-18-03-G-D-190-111 |
EDA Models | MW-18-03-G-D-190-111 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
10 | $8.00700 | $80.07 |
100 | $7.15640 | $715.64 |
500 | $5.99586 | $2,997.93 |
1,000 | $5.29957 | $5,299.57 |
Attribute | Description |
---|---|
Standard Package | 32 |