
MW-03-03-G-D-180-065-TR | ||
---|---|---|
Digi-Key Part Number | MW-03-03-G-D-180-065-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MW-03-03-G-D-180-065-TR | |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 6 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.245" (6.223mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.180" (4.572mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | MW-03-03-G-D-180-065-TR |
EDA Models | MW-03-03-G-D-180-065-TR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
550 | $2.48965 | $1,369.31 |
Attribute | Description |
---|---|
Standard Package | 550 |