cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-02-03-G-D-118-065-TR

Digi-Key Part Number
MW-02-03-G-D-118-065-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MW-02-03-G-D-118-065-TR
Description
CONN HDR 4POS 0.039 STACK SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Number of Positions
4
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Length - Overall Pin
0.183" (4.658mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.118" (2.997mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
975$1.55925$1,520.27
Additional Resources
AttributeDescription
Standard Package975