cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODS-F-8P8C-L-S4-G-G-SM

Digi-Key Part Number
MODS-F-8P8C-L-S4-G-G-SM-ND
Manufacturer
Manufacturer Product Number
MODS-F-8P8C-L-S4-G-G-SM
Description
CONN MOD JACK 8P8C R/A SHIELDED
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tray
Product Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat3
Features
Board Guide
LED Color
Green - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-25°C ~ 90°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1