MMSS-16-30-L-16.00-S-K | |
---|---|
DigiKey Part Number | 612-MMSS-16-30-L-16.00-S-K-ND |
Manufacturer | |
Manufacturer Product Number | MMSS-16-30-L-16.00-S-K |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $5.27000 | $5.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |