
MMS-110-02-L-DV-A-K-TR | ||
---|---|---|
Digi-Key Part Number | 612-MMS-110-02-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-MMS-110-02-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-MMS-110-02-L-DV-A-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMS-110-02-L-DV-A-K-TR | |
Description | CONN RCPT 20POS 0.079 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Style | ||
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Flexible Stacking Solutions |
CAD Models | MMS-110-02-L-DV-A-K-TR |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.52000 | $6.52 |
10 | $5.89600 | $58.96 |
100 | $5.16210 | $516.21 |
Qty | Unit Price | Ext Price |
---|---|---|
425 | $4.61873 | $1,962.96 |
850 | $4.07535 | $3,464.05 |
1,275 | $3.80366 | $4,849.67 |
2,125 | $3.72216 | $7,909.59 |
Attribute | Description |
---|---|
Other Names | 612-MMS-110-02-L-DV-A-K-TRDKR 612-MMS-110-02-L-DV-A-K-TRCT MMS-110-02-L-DV-A-K-TR-ND 612-MMS-110-02-L-DV-A-K-TR |
Standard Package | 425 |