
MCR-8-02-L-00.50-S-01 | |
|---|---|
DigiKey Part Number | 612-MCR-8-02-L-00.50-S-01-ND |
Manufacturer | |
Manufacturer Product Number | MCR-8-02-L-00.50-S-01 |
Description | CBL ASSY 12P F-12P SKT 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Female to Rectangular 12 pos Socket 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 12 pos Female to Rectangular 12 pos Socket | |
Length | 1.64' (500.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.16000 | $15.16 |

