cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR-8-02-L-00.30-S-01

DigiKey Part Number
612-MCR-8-02-L-00.30-S-01-ND
Manufacturer
Manufacturer Product Number
MCR-8-02-L-00.30-S-01
Description
CBL ASSY 12P F-12P SKT 0.98'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 12 pos Female to Rectangular 12 pos Socket 0.98' (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 12 pos Female to Rectangular 12 pos Socket
Length
0.98' (300.0mm)
Cable Type
Individual
Color
Multiple
Shielding
Unshielded
Usage
Industrial Environments - IP68
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.80000$14.80
Manufacturers Standard Package