MCR-8-02-L-00.10-S-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR-8-02-L-00.10-S-01

DigiKey Part Number
MCR-8-02-L-00.10-S-01-ND
Manufacturer
Manufacturer Product Number
MCR-8-02-L-00.10-S-01
Description
CBL ASSY 12P F-12P SKT 0.33'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 12 pos Female to Rectangular 12 pos Socket 0.33' (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 12 pos Female to Rectangular 12 pos Socket
Length
0.33' (100.0mm)
Cable Type
Individual
Color
Multiple
Shielding
Unshielded
Usage
Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.45000$14.45
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics