LS2-110-01-F-D-TR | |
---|---|
DigiKey Part Number | 612-LS2-110-01-F-D-TR-ND - Tape & Reel (TR) 612-LS2-110-01-F-D-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-F-D-TR |
Description | CONN SELF-MATE 20POS VERT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-01-F-D-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.03000 | $6.03 |
25 | $5.45000 | $136.25 |
50 | $5.06000 | $253.00 |
100 | $4.82000 | $482.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $4.82000 | $1,446.00 |
600 | $3.65002 | $2,190.01 |
1,500 | $3.26002 | $4,890.03 |
3,000 | $3.21250 | $9,637.50 |