LPHS-04-00-L-VP1 | |
---|---|
DigiKey Part Number | 612-LPHS-04-00-L-VP1-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-04-00-L-VP1 |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Socket, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Socket, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250VAC, 500VDC |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tray | 90 | $4.69000 | $422.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $4.69000 | $422.10 |