IDSD-20-D-16.20-T-G-D03

DigiKey Part Number
IDSD-20-D-16.20-T-G-D03-ND
Manufacturer
Manufacturer Product Number
IDSD-20-D-16.20-T-G-D03
Description
INSULATION DISPLACEMENT TERMINAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.35' (411.48mm)
Datasheet
 Datasheet
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.45000$19.45
10$18.41000$184.10
25$17.72000$443.00
50$17.29020$864.51
100$17.28750$1,728.75
Manufacturers Standard Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.35' (411.48mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number