HW-36-08-T-D-375-SM

DigiKey Part Number
HW-36-08-T-D-375-SM-ND
Manufacturer
Manufacturer Product Number
HW-36-08-T-D-375-SM
Description
CONN HDR 72POS 0.1 STACK SMD TIN
Customer Reference
Detailed Description
72 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HW-36-08-T-D-375-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
72
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.465" (11.811mm)
Length - Post (Mating)
0.090" (2.286mm)
Length - Stack Height
0.375" (9.525mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number