HW-10-17-SM-S-325-SM

DigiKey Part Number
HW-10-17-SM-S-325-SM-ND
Manufacturer
Manufacturer Product Number
HW-10-17-SM-S-325-SM
Description
CONN HDR 10POS 0.1 STACK SMD
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.415" (10.541mm)
Length - Post (Mating)
0.090" (2.286mm)
Length - Stack Height
0.325" (8.255mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number