HW-02-20-L-S-290-SM

DigiKey Part Number
HW-02-20-L-S-290-SM-ND
Manufacturer
Manufacturer Product Number
HW-02-20-L-S-290-SM
Description
CONN HDR 2POS 0.1 STACK SMD GOLD
Customer Reference
Detailed Description
2 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.065" (27.051mm)
Length - Post (Mating)
0.775" (19.685mm)
Length - Stack Height
0.290" (7.366mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number