HQCD-060-09.00-SED-SBR-1-B

DigiKey Part Number
612-HQCD-060-09.00-SED-SBR-1-B-ND
Manufacturer
Manufacturer Product Number
HQCD-060-09.00-SED-SBR-1-B
Description
0.50 MM Q STRIP COAX CABLE ASSEM
Customer Reference
Detailed Description
120 Position Cable Assembly Rectangular Socket to Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
120
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-