HPW-06-04-T-S-374-150-VS | |
---|---|
DigiKey Part Number | 612-HPW-06-04-T-S-374-150-VS-ND |
Manufacturer | |
Manufacturer Product Number | HPW-06-04-T-S-374-150-VS |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.200" (5.08mm) Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.374" (9.500mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Natural |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 19 | $3.42632 | $65.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | $3.42632 | $65.10 |