HLE-105-02-STL-DV is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.53489
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.75689

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.23889

Similar


Samtec Inc.
In Stock: 54
Unit Price: $6.35000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.75689

Similar


Samtec Inc.
In Stock: 179
Unit Price: $6.23000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.96311

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.53489

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.23889

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.75689

Similar


JRH Electronics
In Stock: 170
Unit Price: $7.15000
Datasheet

Similar


JRH Electronics
In Stock: 121
Unit Price: $7.91000
Datasheet

Similar


JRH Electronics
In Stock: 98
Unit Price: $7.76000

HLE-105-02-STL-DV

DigiKey Part Number
612-HLE-105-02-STL-DV-ND
Manufacturer
Manufacturer Product Number
HLE-105-02-STL-DV
Description
COST EFFECTIVE SURFACE MOUNT SOC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.144" (3.66mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.1A per Contact
Voltage Rating
400VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
All prices are in USD
Tube
QuantityUnit PriceExt Price
45$5.21156$234.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.