HDWM-30-57-G-D-435-SM | |
---|---|
DigiKey Part Number | HDWM-30-57-G-D-435-SM-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-30-57-G-D-435-SM |
Description | CONN HDR 60POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-30-57-G-D-435-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.815" (20.700mm) | |
Length - Post (Mating) | 0.380" (9.652mm) | |
Length - Stack Height | 0.435" (11.049mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 15 | $14.14600 | $212.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $14.14600 | $212.19 |