HDWM-07-59-L-D-508-SM-A | |
---|---|
DigiKey Part Number | 612-HDWM-07-59-L-D-508-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-07-59-L-D-508-SM-A |
Description | .050" X .100" FLEX STACK, HIGH-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-07-59-L-D-508-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.973" (24.714mm) | |
Length - Post (Mating) | 0.465" (11.811mm) | |
Length - Stack Height | 0.508" (12.903mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | $3.40109 | $217.67 |