
FW-27-02-G-D-565-075-ES | ||
---|---|---|
Digi-Key Part Number | FW-27-02-G-D-565-075-ES-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-27-02-G-D-565-075-ES | |
Description | CONN HDR 54POS 0.05 STACK T/H | |
Detailed Description | 54 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Positions | 54 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.715" (18.161mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.565" (14.351mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | FW-27-02-G-D-565-075-ES |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |