FW-05-05-L-D-550-125-A-P-TR

DigiKey Part Number
612-FW-05-05-L-D-550-125-A-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FW-05-05-L-D-550-125-A-P-TR
Description
FLEXIBLE MICRO BOARD STACKING HE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Positions
10
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.675" (17.145mm)
Length - Post (Mating)
0.125" (3.175mm)
Length - Stack Height
0.550" (13.970mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$2.64030$264.03
Manufacturers Standard Package