FW-03-05-F-D-405-065 | |
---|---|
DigiKey Part Number | FW-03-05-F-D-405-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-03-05-F-D-405-065 |
Description | CONN HDR 6POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-03-05-F-D-405-065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.470" (11.938mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.405" (10.287mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $1.71000 | $1.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |