FW-03-03-L-D-225-065

DigiKey Part Number
FW-03-03-L-D-225-065-ND
Manufacturer
Manufacturer Product Number
FW-03-03-L-D-225-065
Description
CONN HDR 6POS 0.05 STACK SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-03-03-L-D-225-065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.290" (7.366mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.225" (5.715mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.56000$2.56
10$2.23100$22.31
100$1.99370$199.37
500$1.66144$830.72
1,000$1.42410$1,424.10
5,000$1.26270$6,313.50
Manufacturers Standard Package