USD

FTS Series

FTS-105-01-L-DV-A-P-TR

Digi-Key Part Number
612-FTS-105-01-L-DV-A-P-TR-ND - Tape & Reel (TR)
612-FTS-105-01-L-DV-A-P-CT-ND - Cut Tape (CT)
612-FTS-105-01-L-DV-A-P-DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTS-105-01-L-DV-A-P-TR
Supplier
Description
CONN HEADER SMD 10POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Surface Mount 10 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.050"" (1.27mm)
Number of Positions
10
Number of Rows
2
Row Spacing - Mating
0.050"" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120"" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.034"" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
612-FTS-105-01-L-DV-A-P-TR
FTS-105-01-L-DV-A-P-TR-ND
612-FTS-105-01-L-DV-A-P-CT
612-FTS-105-01-L-DV-A-P-DKR
Standard Package475