
FFSD-15-D-15.35-01-N-D02 | ||
---|---|---|
Digi-Key Part Number | FFSD-15-D-15.35-01-N-D02-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-15-D-15.35-01-N-D02 | |
Description | .050 X .050 C.L. FEMALE IDC ASSE | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket (3) 1.28' (389.89mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Socket to Socket (3) | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.28' (389.89mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FFSD Series Datasheet |
Featured Product | |
HTML Datasheet | |
Product Drawings | FFSD-xx-x-xx.xx-01-x-x-zzz Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |