FFMD-05-T-39.37-01-N | |
---|---|
DigiKey Part Number | FFMD-05-T-39.37-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-T-39.37-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m) |
EDA/CAD Models | FFMD-05-T-39.37-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.28' (1.00m) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $17.53000 | $17.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |