
FCF8-20-01-L-25.60-S | ||
---|---|---|
Digi-Key Part Number | FCF8-20-01-L-25.60-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FCF8-20-01-L-25.60-S | |
Description | FCF8 CABLE ASSEMBLY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Position | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | FCF8-20-01-L-25.60-S |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $70.35000 | $70.35 |
Attribute | Description |
---|---|
Standard Package | 1 |