
EW-04-11-T-S-250 | ||
---|---|---|
Digi-Key Part Number | 612-EW-04-11-T-S-250-ND | |
Manufacturer | ||
Manufacturer Product Number | EW-04-11-T-S-250 | |
Description | CONN HDR 4POS 0.1 STACK T/H TIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.930" (23.622mm) | |
Length - Post (Mating) | 0.350" (8.890mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.330" (8.382mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | EW-04-11-T-S-250 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
Attribute | Description |
---|---|
Other Names | EW-04-11-T-S-250-ND 612-EW-04-11-T-S-250 |
Standard Package | 1 |