cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-02-11-F-D-345

Digi-Key Part Number
EW-02-11-F-D-345-ND
Manufacturer
Manufacturer Product Number
EW-02-11-F-D-345
Description
CONN HDR 4POS 0.1 STACK T/H GOLD
Detailed Description
4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.930" (23.622mm)
Length - Post (Mating)
0.255" (6.477mm)
Length - Stack Height
0.345" (8.763mm)
Length - Tail
0.330" (8.382mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1