ET60S-000-0-00-D03-L-R1-S

DigiKey Part Number
612-ET60S-000-0-00-D03-L-R1-S-ND
Manufacturer
Manufacturer Product Number
ET60S-000-0-00-D03-L-R1-S
Description
CONN RCPT 3POS PCB
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60S-000-0-00-D03-L-R1-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
3 Power
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number