
ESQT-139-03-H-S-309 | ||
---|---|---|
Digi-Key Part Number | ESQT-139-03-H-S-309-ND | |
Manufacturer | ||
Manufacturer Product Number | ESQT-139-03-H-S-309 | |
Description | CONN SOCKET 39POS 0.079 GOLD PCB | |
Detailed Description | 39 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Elevated Socket | |
Contact Type | Forked | |
Style | ||
Number of Positions | 39 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.309" (7.85mm) | |
Contact Length - Post | 0.149" (3.78mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | ESQT-139-03-H-S-309 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |