ESQT-109-03-S-D-316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQT-109-03-S-D-316

Digi-Key Part Number
612-ESQT-109-03-S-D-316-ND
Manufacturer
Manufacturer Product Number
ESQT-109-03-S-D-316
Description
CONN HDR FMALE 2MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
18 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Elevated Socket
Contact Type
Forked
Style
Number of Positions
18
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.316" (8.03mm)
Contact Length - Post
0.142" (3.60mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
1,000 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.76000$8.76
10$7.88200$78.82
100$7.04420$704.42
500$5.90194$2,950.97
1,000$5.21655$5,216.55
Manufacturers Standard Package