cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-101-G-07

DigiKey Part Number
ESD-101-G-07-ND
Manufacturer
Manufacturer Product Number
ESD-101-G-07
Description
CONN SOCKET 2POS GOLD PCB
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2 Position Elevated Socket Connector Through Hole Gold
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ESD-101-G-07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.400" (10.16mm)
Contact Length - Post
0.265" (6.73mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.96000$1.96
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1