ERM8-013-01-L-D-EM2-DS-TR | |
---|---|
DigiKey Part Number | ERM8-013-01-L-D-EM2-DS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-L-D-EM2-DS-TR |
Description | CONN DIFF ARRAY PLUG 26P EDGE MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-L-D-EM2-DS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $3.60584 | $450.73 |