ERF8-020-03-L-D-RA-L-TR

DigiKey Part Number
612-ERF8-020-03-L-D-RA-L-TR-ND - Tape & Reel (TR)
612-ERF8-020-03-L-D-RA-L-TRCT-ND - Cut Tape (CT)
612-ERF8-020-03-L-D-RA-L-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-020-03-L-D-RA-L-TR
Description
CONN SOCKET 40POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-020-03-L-D-RA-L-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Latches, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.67000$7.67
10$7.00200$70.02
25$6.54000$163.50
50$6.45540$322.77
100$5.68540$568.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$5.68540$1,137.08
600$5.05000$3,030.00
Manufacturers Standard Package